Add To Favorites
Product Overview
Digi-Key Part Number 296-22072-2-ND
Quantity Available 8,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

XTR111AIDGQT

Description IC PREC VOLT-CURR CONV/TX 10MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Current Transmitter
Input Type Voltage
Output Type Voltage
Interface 3-Wire
Current - Supply 550µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-PowerPad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 296-22072-2

14:39:44 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.35000 337.50
500 1.18126 590.63
1,250 0.84375 1,054.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39545-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.78975
  • Cut Tape (CT) ? : 296-39545-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,839 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.78000
  • Digi-Reel® ? : 296-39545-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,839 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 296-22072-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,580 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.05000
  • Digi-Reel® ? : 296-22072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback