• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number XS2F-M12PVC3A10MLED-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XS2F-M12PVC3A10MLED

Description SENSOR I/O CONNECTOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XS2 Series
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL XS2/XS5(H,W,P) Series Apr/2012
XS2F-LED Series Sep/2013
PCN Design/Specification PVC, PUR Series Wire Aug/2013
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XS2
Part Status Obsolete
Connector Type Circular 03 pos Female, Right Angle to Wire Leads
Length 32.8' (10.00m)
Cable Type Round
Color Black
Shielding Unshielded
Usage Industrial Environments - IP67
 
Additional Resources
Standard Package ? 5
Other Names XS2FM12PVC3A10MLED

17:54:46 2/24/2017

Send Feedback