Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > XS1-L8A-64-TQ128-I4

Non-Stock

All prices are in US dollars.
Digi-Key Part Number880-1003-ND
Price BreakUnit PriceExtended Price
9012.115331,090.38
Quantity Available
Manufacturer

Manufacturer Part Number

XS1-L8A-64-TQ128-I4

DescriptionIC MCU 32BIT 64KB SRAM 128TQFP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XS1-L System Spec
XS1-L8A-64-TQ128 Datasheet
Product Training Modules Designing with XMOS
Product Change Notification XS1 Series Part Number Change 06/Feb/2013
Standard Package90
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers
SeriesXS1
PackagingTray
Core ProcessorXCore
Core Size32-Bit 8-Core
Speed400MIPS
ConnectivityConfigurable
Peripherals-
Number of I /O64
Program Memory Size64KB (16K x 32)
Program Memory TypeSRAM
EEPROM Size-
RAM Size-
Voltage - Supply (Vcc/Vdd)0.95 V ~ 3.6 V
Data Converters-
Oscillator TypeExternal
Operating Temperature-40°C ~ 85°C
Package / Case128-TQFP Exposed Pad
Other Names880-1003
XS1-L01-TQ128-I4
XS1-L01A-TQ128-I4

5:23:29 6/19/2013 - Help With This Screen