Add To Favorites
Product Overview
Digi-Key Part Number 1016-1751-6-ND
Quantity Available 12,622
Can ship immediately
Manufacturer

Manufacturer Part Number

XRP7659ISTR-F

Description IC REG BUCK ADJ 1.5A SOT-23-6
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.5A SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets XRP7659
Featured Product XRP7659 PWM Step-Down Voltage Regulator
PCN Design/Specification ABLECOAT 8008 Die Attached 29/Jul/2013
Material Chg 12/Feb/2016
PCN Assembly/Origin Alternate Assembly Site 09/Jan/2015
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.81V
Voltage - Output (Max) 15V
Current - Output 1.5A
Frequency - Switching 1.4MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1016-1751-6

06:10:46 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 1.45
10 1.28200 12.82
25 1.15760 28.94
100 1.01280 101.28
250 0.88880 222.20
500 0.78546 392.73
1,000 0.62010 620.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-1751-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.53560
  • Cut Tape (CT) ? : 1016-1751-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,872 - Immediate
  • Unit Price: 1.45000
Send Feedback