Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1016-1999-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

XRP6275EVB

Description EVAL BOARD FOR XRP6275
Expanded Description XRP6275 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Part Status Active
Channels per IC 1 - Single
Voltage - Output 1V
Current - Output 3A
Voltage - Input 1.045 V ~ 2.625 V
Regulator Type Positive Adjustable
Operating Temperature -40°C ~ 125°C
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part XRP6275
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1016-1999

20:58:41 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.18000 19.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback