Keywords:





Product Index > Crystals and Oscillators > Crystals > XRCGB25M000F0L00R0

All prices are in US dollars.
Digi-Key Part Number490-5577-6-ND
Price BreakUnit PriceExtended Price
10.650000.65
100.541005.41
500.4874024.37
1000.4337043.37
5000.41094205.47
1,0000.34692346.92
Quantity Available Digi-Key Stock: 2,787
Can ship immediately
Manufacturer

Manufacturer Part Number

XRCGB25M000F0L00R0

DescriptionCRYSTAL HYBRID 25.000MHZ 6PF SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CRYSTAL HYBRID 25.000MHZ 6PF SMD | XRCGB25M000F0L00R0 | 490-5577-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Crystal Resonator Part Numbering
XRCGB F M/F L Series
Product Photos XRCGB
Catalog Drawings XRCGB Series Crystals Bottom
XRCGB Series Crystals Land
XRCGB Series Crystals Side
XRCGB Series Crystals Top
Featured Product XRCGB Series Crystal Resonators
Standard Package1
CategoryCrystals and Oscillators
FamilyCrystals
SeriesXRCGB
PackagingDigi-Reel®
TypeMHz Crystal
Frequency25MHz
Frequency Stability±50ppm
Frequency Tolerance±100ppm
Load Capacitance6pF
ESR (Equivalent Series Resistance)150 Ohm
Operating ModeFundamental
Operating Temperature-30°C ~ 85°C
Ratings-
Mounting TypeSurface Mount
Package / Case4-SMD, No Lead (DFN, LCC)
Size / Dimension0.079" L x 0.063" W (2.00mm x 1.60mm)
Height0.028" (0.70mm)
Dynamic CatalogXRCGB_F_M and XRCGB_F_L Series
Other Names490-5577-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-5577-2-NDXRCGB25M000F0L00R0Tape & Reel (TR)00.309753,000
490-5577-1-NDXRCGB25M000F0L00R0Cut Tape (CT)2,787 - Immediate0.650001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

9:44:21 5/19/2013 - Help With This Screen