Add To Favorites
Product Overview
Digi-Key Part Number 1016-1712-ND
Quantity Available 863
Can ship immediately
Manufacturer

Manufacturer Part Number

XRA1201PIL24-F

Description IC I/O PORT EXPANDER I2C 24QFN
Expanded Description I/O Expander 16 I²C, SMBus 400kHz 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets XRA1201/1201P
PCN Assembly/Origin Assembly Subcon Add 27/Jan/2017
PCN Other Multiple Changes 02/Apr/2014
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Packaging ? Tray ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features -
Output Type Push-Pull
Current - Output Source/Sink -
Clock Frequency 400kHz
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Additional Resources
Standard Package ? 490
Other Names 1016-1712
XRA1201PIL24F

05:51:35 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 1.56
10 1.38000 13.80
100 1.09180 109.18
250 0.95792 239.48
500 0.84460 422.30
1,000 0.57680 576.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback