Add To Favorites
Product Overview
Digi-Key Part Number 1016-1864-6-ND
Quantity Available 479
Can ship immediately
Manufacturer

Manufacturer Part Number

XR68C681CJTR-F

Description IC UART CMOS DUAL 44PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XR68C681
PCN Design/Specification MSL/Assembly Change 05/Nov/2015
PCN Assembly/Origin Alternate Assembly Site 02/Apr/2014
Online Catalog UARTs
Product Attributes Select All
Categories
Manufacturer

Exar Corporation

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Features Internal Oscillator, Timer/Counter
Number of Channels 2, DUART
FIFO's -
Protocol -
Data Rate (Max) 1Mbps
Voltage - Supply 5V
With Auto Flow Control -
With IrDA Encoder/Decoder -
With False Start Bit Detection -
With Modem Control -
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.58x16.58)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1016-1864-6

23:13:56 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.22000 9.22
10 8.30000 83.00
25 7.56200 189.05
100 6.82430 682.43
250 6.27096 1,567.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-1864-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 5.55582
  • Cut Tape (CT) ? : 1016-1864-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 479 - Immediate
  • Unit Price: 9.22000
  • Tube ? : 1016-1323-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 70 - Immediate
  • Unit Price: 8.70000
Send Feedback