Add To Favorites
Product Overview
Digi-Key Part Number OR1088-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

XR2Z-13

Description CONN SOCKET CLAMP FOR IC SOCKETS
Expanded Description Connector Clamp For IC Sockets
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets XR2
Other Related Documents How to Read Date Codes
Online Catalog Sockets for ICs, Transistors Accessories
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XR2
Packaging ? Bulk ?
Part Status Active
Accessory Type Clamp
For Use With/Related Products IC Sockets
Number of Pins -
Body Material Polybutylene Terephthalate (PBT)
Body Finish -
Color -
Features -
Material Flammability Rating -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 500
Other Names OR1088
XR2Z-13-ND
XR2Z13

11:57:33 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.39400 3.94
25 0.35440 8.86
50 0.31500 15.75
100 0.30180 30.18
250 0.27556 68.89
500 0.26244 131.22
1,000 0.21651 216.51
2,500 0.19683 492.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback