Keywords:





Product Index > Test and Measurement > Test Clips - Grabbers, Hooks > XR25BRN

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberXR25BRN-ND
Price BreakUnit PriceExtended Price
13.420003.42
Quantity Available
Manufacturer

Manufacturer Part Number

XR25BRN

DescriptionMINI HOOK XR W/.025" SQ PIN BRN
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XR Mini-Hook
Standard Package1
CategoryTest and Measurement
FamilyTest Clips - Grabbers, Hooks
SeriesE-Z-MINI-HOOK™ XR25
TypeMini-Hook
Hook TypeHook
Hook, Pincer Opening0.059" (1.50mm)
FeaturesFor Use On Square Pins
Length2.250" (57.15mm) 2 1/4"
Termination0.025" (0.64mm) Square Pin
ColorBrown
Quantity1

14:05:57 5/23/2013 - Help With This Screen