Add To Favorites
Product Overview
Digi-Key Part Number XQBAWT-00-0000-00000HXE5CT-ND
Quantity Available 1,236
Can ship immediately
Manufacturer

Manufacturer Part Number

XQBAWT-00-0000-00000HXE5

Description LED XLAMP NEUTRAL WHT 4000K 0606
Expanded Description LED Lighting XLamp® XQ-B White, Neutral 4000K 3V 80mA 140° 0606 (1616 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XQ-B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 29 lm (27 lm ~ 31 lm)
Current - Test 80mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 121 lm/W
CRI (Color Rendering Index) 80
Current - Max 300mA
Viewing Angle 140°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Supplier Device Package SMD
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.065" (1.65mm)
Thermal Resistance of Package 17°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XQBAWT-00-0000-00000HXE5CT

17:46:28 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.30400 3.04
50 0.29540 14.77
100 0.27200 27.20
200 0.24750 49.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback