Add To Favorites
Product Overview
Digi-Key Part Number XPERED-L1-0000-00401DKR-ND
Quantity Available 3,152
Can ship immediately
Manufacturer

Manufacturer Part Number

XPERED-L1-0000-00401

Description LED XLAMP XP-E RED SMD
Expanded Description LED Lighting Color XLamp® XP-E Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-E
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Wavelength 625nm (620nm ~ 630nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.1V
Lumens/Watt @ Current - Test 73 lm/W
Current - Max 700mA
Flux @ Current/Temperature - Test 54 lm (52 lm ~ 57 lm)
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.084" (2.13mm)
Thermal Resistance of Package 8°C/W
 
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XPERED-L1-0000-00401DKR

09:30:53 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 1.84
10 1.74800 17.48
50 1.69840 84.92
100 1.56400 156.40
200 1.42230 284.46
500 1.38876 694.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XPERED-L1-0000-00401TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.35001
Send Feedback