Add To Favorites
Product Overview
Digi-Key Part Number XPEBRY-L1-0000-00P01CT-ND
Quantity Available 2,240
Can ship immediately
Manufacturer

Manufacturer Part Number

XPEBRY-L1-0000-00P01

Description XLAMP XP-E2 COLOR LEDS
Expanded Description LED Lighting Color XLamp® XP-E2 Blue 458nm (450nm ~ 465nm) 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-E2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Wavelength 458nm (450nm ~ 465nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test -
Current - Max 1A
Flux @ Current/Temperature - Test 588mW (575mW ~ 600mW)
Temperature - Test 25°C
Viewing Angle 135°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.094" (2.39mm)
Thermal Resistance of Package 9°C/W
 
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XPEBRY-L1-0000-00P01CT

00:39:24 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.52000 15.20
50 1.47680 73.84
100 1.36000 136.00
200 1.23680 247.36
500 1.15840 579.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XPEBRY-L1-0000-00P01TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.07000
Send Feedback