Add To Favorites
Product Overview
Digi-Key Part Number XPEBRD-L1-0000-00601DKR-ND
Quantity Available 9,119
Can ship immediately
Manufacturer

Manufacturer Part Number

XPEBRD-L1-0000-00601

Description XLAMP XP-E2 COLOR LEDS
Expanded Description LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-E2
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Wavelength 625nm (620nm ~ 630nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 84 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 65 lm (62 lm ~ 67 lm)
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.094" (2.39mm)
Thermal Resistance of Package 5°C/W
 
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XPEBRD-L1-0000-00601DKR

20:51:09 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.25400 12.54
50 1.21840 60.92
100 1.12200 112.20
200 1.02035 204.07
500 0.95568 477.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XPEBRD-L1-0000-00601TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.88000
Send Feedback