Add To Favorites
Product Overview
Digi-Key Part Number XPCRED-L1-0000-00401DKR-ND
Quantity Available 12,522
Can ship immediately
Manufacturer

Manufacturer Part Number

XPCRED-L1-0000-00401

Description LED XLAMP XPC RED 625NM 2SMD
Expanded Description LED Lighting Color XLamp® XP-C Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets XP-C LEDs
Design Resources Development Tool Selector
Lighting Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog XLamp® XP-C LEDs
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XP-C
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Wavelength 625nm (620nm ~ 630nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 70 lm/W
Current - Max 350mA
Flux @ Current/Temperature - Test 54 lm (52 lm ~ 57 lm)
Temperature - Test 25°C
Viewing Angle 125°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.084" (2.13mm)
Thermal Resistance of Package 10°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XPCRED-L1-0000-00401DKR

15:18:00 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.36800 13.68
50 1.32920 66.46
100 1.22400 122.40
200 1.11315 222.63
500 1.08626 543.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XPCRED-L1-0000-00401TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.96000
Send Feedback