Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number XOMAP3503BCBB-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

XOMAP3503BCBB

Description IC MPU OMAP-35XX 600MHZ 515FCBGA
Expanded Description ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 515-POP-FCBGA (12x12)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets OMAP3515/03
OMAP3530,25,15,03 Errata
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series OMAP-35xx
Packaging ? Tray ?
Part Status Obsolete
Core Processor ARM® Cortex®-A8
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 600MHz
Co-Processors/DSP Multimedia; NEON™ SIMD
RAM Controllers LPDDR
Graphics Acceleration No
Display & Interface Controllers LCD
Ethernet -
SATA -
USB USB 1.x (3), USB 2.0 (1)
Voltage - I/O 1.8V, 3.0V
Operating Temperature 0°C ~ 90°C (TJ)
Security Features -
Package / Case 515-VFBGA, FCBGA
Supplier Device Package 515-POP-FCBGA (12x12)
Additional Interfaces HDQ/1-Wire, I²C, McBSP, McSPI, MMC/SD/SDIO, UART
 
Additional Resources
Standard Package ? 168

18:31:43 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.51000 48.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback