• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number XOD17-34B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XOD17-34B

Description SENS MONOCRYSTALLINE MOD 18.5SQ
Expanded Description Monocrystalline Solar Cell 56mW 630mV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XOD17
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

IXYS

Series IXOLAR™
Part Status Obsolete
Power (Watts) - Max 56mW
Current @ Pmpp 111mA
Voltage @ Pmpp 505mV
Current Short Circuit (Isc) 120mA
Type Monocrystalline
Voltage - Open Circuit 630mV
Operating Temperature -40°C ~ 85°C
Package / Case Die
 
Additional Resources
Standard Package ? 1

16:40:39 2/27/2017

Send Feedback