• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number XOD17-12B-TS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XOD17-12B-TS

Description Monocrystalline Solar Cell 20mW 630mV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XOD17
Product Attributes Select All
Category

Sensors, Transducers

Family

Solar Cells

Manufacturer

IXYS

Series IXOLAR™
Part Status Obsolete
Power (Watts) - Max 20mW
Current @ Pmpp 39.6mA
Voltage @ Pmpp 505mV
Current Short Circuit (Isc) 42mA
Type Monocrystalline
Voltage - Open Circuit 630mV
Operating Temperature -40°C ~ 85°C
Package / Case Die
 
Additional Resources
Standard Package ? 264

12:00:19 9/29/2016

Send Feedback