• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number XOD17-04B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XOD17-04B

Description SENSOR MONOCRYSTALLINE MOD 6X6
Expanded Description Monocrystalline Solar Cell 6mW 630mV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XOD17
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

IXYS

Series IXOLAR™
Part Status Obsolete
Power (Watts) - Max 6mW
Current @ Pmpp 12mA
Voltage @ Pmpp 505mV
Current Short Circuit (Isc) 168mA
Type Monocrystalline
Voltage - Open Circuit 630mV
Operating Temperature -40°C ~ 85°C
Package / Case Die
 
You May Also Be Interested In
  • KXOB22-01X8F - IXYS | KXOB22-01X8F-ND DigiKey Electronics
  • KXOB22-01X8F
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price 4.65000
  • KXOB22-01X8F-ND
  • KXOB22-04X3L - IXYS | KXOB22-04X3L-ND DigiKey Electronics
  • KXOB22-04X3L
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price 3.30000
  • KXOB22-04X3L-ND
Additional Resources
Standard Package ? 121

12:02:35 2/28/2017

Send Feedback