• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number XOD17-04B-TS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XOD17-04B-TS

Description SENSOR MONOCRYSTALLINE MOD 6X6
Expanded Description Monocrystalline Solar Cell 6mW 630mV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

IXYS

Series IXOLAR™
Part Status Obsolete
Power (Watts) - Max 6mW
Current @ Pmpp 12mA
Voltage @ Pmpp 505mV
Current Short Circuit (Isc) 168mA
Type Monocrystalline
Voltage - Open Circuit 630mV
Operating Temperature -40°C ~ 85°C
Package / Case Cells
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
 
Additional Resources
Standard Package ? 726

01:04:51 3/29/2017

Send Feedback