• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number XOB17-12X1-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XOB17-12X1-TR

Description SENSOR MONOCRYSTALLINE MODULE
Expanded Description Monocrystalline Solar Cell 20mW 630mV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

IXYS

Series IXOLAR™
Part Status Obsolete
Power (Watts) - Max 20mW
Current @ Pmpp 39mA
Voltage @ Pmpp 510mV
Current Short Circuit (Isc) 42mA
Type Monocrystalline
Voltage - Open Circuit 630mV
Operating Temperature -
Package / Case Cells
Size / Dimension 0.866" L x 0.276" W x 0.063" H (22.00mm x 7.00mm x 1.60mm)
 
Additional Resources
Standard Package ? 1,000

22:51:43 3/27/2017

Send Feedback