• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number XOB17-04X3-TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XOB17-04X3-TR

Description SENSOR MONOCRYSTALLINE MODULE
Expanded Description Monocrystalline Solar Cell 18mW 1.89V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XOB17
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

IXYS

Series IXOLAR™
Part Status Obsolete
Power (Watts) - Max 18mW
Current @ Pmpp 11.7mA
Voltage @ Pmpp 1.53V
Current Short Circuit (Isc) 12.6mA
Type Monocrystalline
Voltage - Open Circuit 1.89V
Operating Temperature -
Package / Case Module
 
Additional Resources
Standard Package ? 1,000

22:38:40 2/20/2017

Send Feedback