Add To Favorites
Product Overview
Digi-Key Part Number 633-1025-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

XLC-00

Description POWER CHASSIS 600W 4 SLOT
Expanded Description 600W 4 Slot AC DC Configurable Power Supply Chassis
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Excelsys Technologies Ltd

Series Xgen, XL
Part Status Active
User Configuration Configurator
Type Standard
Number of Positions 4
Voltage - Input 85 ~ 264 VAC
Power (Watts) 600W
Voltage - Isolation 3kV (3000V)
Efficiency 89%
Features -
Operating Temperature -20°C ~ 70°C
Size / Dimension 10.24" L x 3.50" W (260.0mm x 89.0mm)
Height 1.59" (40.40mm)
Approvals CE, cURus
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 633-1025
XLC00

21:09:58 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 200.54000 200.54
5 188.38800 941.94
10 176.23300 1,762.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback