Keywords:





Product Index > Audio Products > Sirens > XL-5530-LW300-S-R

All prices are in US dollars.
Digi-Key Part Number668-1258-ND
Price BreakUnit PriceExtended Price
130.9700030.97
1028.15000281.50
10022.520002,252.00
50018.691609,345.80
1,00016.3270016,327.00
5,00014.6380073,190.00
Quantity Available Digi-Key Stock: 6
Can ship immediately
Manufacturer

Manufacturer Part Number

XL-5530-LW300-S-R

DescriptionSIREN 6-16VDC 2.0KHZ/4.0KHZ BRCK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SIREN 6-16VDC 2.0KHZ/4.0KHZ BRCK | XL-5530-LW300-S-R | 668-1258-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XL-5530-LW300-S-R
Product Photos XL-5530-LW300-S-R
3D Model XL-5530-LW300-S-R.igs
Standard Package1
CategoryAudio Products
FamilySirens
SeriesXL
Voltage - Rated12VDC
Voltage Range6 ~ 16VDC
ColorBlack and Red
Operating ModeSiren
Features3 Pulse/Second Siren
Size / Dimension54.5mm Dia x 56mm H
Mounting TypeChassis Mount
TerminationWire Leads
Ingress Protection-
Operating Temperature-20°C ~ 60°C
Weight*
Dynamic CatalogXL Series
Other Names668-1258
XL-5530-LW300-S-R-ND
XL5530LW300SR

21:50:15 5/11/2013 - Help With This Screen