Add To Favorites
Product Overview
Digi-Key Part Number XHGAWT-00-0000-00000HXE3DKR-ND
Quantity Available 4,694
Can ship immediately
Manufacturer

Manufacturer Part Number

XHGAWT-00-0000-00000HXE3

Description LED XLAMP COOL WHITE 5000K 2SMD
Expanded Description LED Lighting XLamp® XH-G White, Cool 5000K 2.9V 65mA 130° 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XH-G
Packaging ? Digi-Reel® ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 29 lm (27 lm ~ 31 lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 154 lm/W
CRI (Color Rendering Index) 80
Current - Max 350mA
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.072" (1.83mm)
Thermal Resistance of Package 20°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XHGAWT-00-0000-00000HXE3DKR

11:58:16 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.32300 3.23
50 0.31380 15.69
100 0.28900 28.90
200 0.26280 52.56
500 0.26126 130.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
Send Feedback