Add To Favorites
Product Overview
Digi-Key Part Number 728-1050-6-ND
Quantity Available 55,887
Can ship immediately
Manufacturer

Manufacturer Part Number

XH414HG-IV01E

Description CAP 80MF 3.3V SURFACE MOUNT
Expanded Description 80mF (EDLC) Supercapacitor 3.3V Coin, Wide and Corner Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets XH414HG, XH409HG
MSDS Material Safety Datasheet XH414HG SDS
Online Catalog XH-HG Series
Product Attributes Select All
Categories
Manufacturer

Seiko Instruments

Series XH-HG
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 80mF
Tolerance -
Voltage - Rated 3.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Termination Surface Mount
Mounting Type Surface Mount
Package / Case Coin, Wide and Corner Terminals
Lead Spacing -
Size / Dimension 0.189" Dia (4.80mm)
Height - Seated (Max) 0.073" (1.85mm)
Operating Temperature -20°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 728-1050-6

05:44:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 2.09
10 1.69400 16.94
25 1.54000 38.50
50 1.47840 73.92
100 1.29360 129.36
250 1.10880 277.20
500 0.98560 492.80
1,000 0.86240 862.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 728-1050-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: 0.71500
  • Cut Tape (CT) ? : 728-1050-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,887 - Immediate
  • Unit Price: 2.09000
Send Feedback