Add To Favorites
Product Overview
Digi-Key Part Number 728-1051-6-ND
Quantity Available 9,082
Can ship immediately
Manufacturer

Manufacturer Part Number

XH311HG-IV07E

Description CAP 20MF 3.3V SURFACE MOUNT
Expanded Description 20mF (EDLC) Supercapacitor 3.3V Coin, Wide and Corner Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets XH311HG
MSDS Material Safety Datasheet XH311HG SDS
Online Catalog XH-HG Series
Product Attributes Select All
Categories
Manufacturer

Seiko Instruments

Series XH-HG
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 20mF
Tolerance -
Voltage - Rated 3.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Termination Surface Mount
Mounting Type Surface Mount
Package / Case Coin, Wide and Corner Terminals
Lead Spacing -
Size / Dimension 0.150" Dia (3.80mm)
Height - Seated (Max) 0.043" (1.10mm)
Operating Temperature -20°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 728-1051-6

17:18:11 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 1.70
10 1.34400 13.44
25 1.23200 30.80
50 1.16480 58.24
100 1.00800 100.80
250 0.89600 224.00
500 0.76160 380.80
1,000 0.67200 672.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 728-1051-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.54000
  • Cut Tape (CT) ? : 728-1051-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,082 - Immediate
  • Unit Price: 1.70000
Send Feedback