Add To Favorites
Product Overview
Digi-Key Part Number 728-1051-1-ND
Quantity Available 2,958
Can ship immediately
Manufacturer

Manufacturer Part Number

XH311HG-IV07E

Description CAP 20MF 3.3V SURFACE MOUNT
Expanded Description 20mF (EDLC) Supercapacitor 3.3V Coin, Wide and Corner Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets XH311HG
MSDS Material Safety Datasheet XH311HG SDS
Online Catalog XH-HG Series
Product Attributes Select All
Categories
Manufacturer

Seiko Instruments

Series XH-HG
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 20mF
Tolerance -
Voltage - Rated 3.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Termination Surface Mount
Mounting Type Surface Mount
Package / Case Coin, Wide and Corner Terminals
Lead Spacing -
Size / Dimension 0.150" Dia (3.80mm)
Height - Seated (Max) 0.043" (1.10mm)
Operating Temperature -20°C ~ 60°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
728-1086-1-ND XH311HU-IV07E Seiko Instruments Cut Tape (CT) ? 0
1.76000 1
You May Also Be Interested In
  • FYL0H103ZF - KEMET | 399-10789-ND DigiKey Electronics
  • FYL0H103ZF
  • KEMET
  • CAP 10MF -20% +80% 5.5V T/H
  • Unit Price 1.72000
  • 399-10789-ND
Additional Resources
Standard Package ? 1
Other Names 728-1051-1

12:15:07 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 1.75
10 1.38000 13.80
25 1.26520 31.63
50 1.19600 59.80
100 1.03500 103.50
250 0.92000 230.00
500 0.78200 391.00
1,000 0.69000 690.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 728-1051-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.54000
  • Digi-Reel® ? : 728-1051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,958 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback