Add To Favorites
Product Overview
Digi-Key Part Number OR908-ND
Quantity Available 5,961
Can ship immediately
Manufacturer

Manufacturer Part Number

XG4M-1030

Description CONN SOCKET 10POS FLAT CABLE IDC
Expanded Description 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets XG4 Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules XG Series 2.54mm Flat Cable and PCB Connectors
Medical Solutions
PCN Design/Specification XG4(A,M) Marking/Part Surface Dec/2015
Online Catalog XG4 Series
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series XG4
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 10
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 28 AWG
Features Feed Through, Polarizing Key
Contact Finish Gold
Contact Finish Thickness 5.9µin (0.15µm)
Color Black
 
Mating Products
Associated Product
You May Also Be Interested In
  • 3365/10 300SF - 3M | MC10G-5-ND DigiKey Electronics
  • 3365/10 300SF
  • 3M
  • CBL RIBN 10COND 0.050 GRAY 5'
  • Unit Price 3.75000
  • MC10G-5-ND
Additional Resources
Standard Package ? 180
Other Names OR908
XG4M-1030-ND
XG4M1030

21:17:40 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.78700 7.87
25 0.74040 18.51
50 0.70960 35.48
100 0.67870 67.87
250 0.61704 154.26
500 0.55534 277.67
1,000 0.49363 493.63
2,500 0.44736 1,118.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback