Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Configurable Power Supply Modules > XG1

All prices are in US dollars.
Digi-Key Part Number633-1014-ND
Price BreakUnit PriceExtended Price
1134.50000134.50
5110.35600551.78
10103.459001,034.59
2596.562002,414.05
5094.837604,741.88
10093.113309,311.33
25092.4235623,105.89
50091.7338245,866.91
Quantity Available Digi-Key Stock: 17
Can ship immediately
Manufacturer

Manufacturer Part Number

XG1

DescriptionMODULE POWER 1.5VDC-3.6VDC 50A
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MODULE POWER 1.5VDC-3.6VDC 50A | XG1 | 633-1014-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Xgen Series Brochure
Product Photos POWERMOD SERIES
Product Training Modules Xgen Configurable Power Supplies
RoHS Information Xgen RoHS Declaration
Standard Package10
CategoryPower Supplies - External/Internal (Off-Board)
FamilyAC DC Configurable Power Supply Modules
SeriespowerMods
User ConfigurationConfigurator
TypeDC Output Module, Single
Power (Watts)125W
Current50A
Voltage - Output2.5 nom, 1.5 ~ 3.6 range
Dynamic CatalogXgen Series
For Use With633-1031-ND - POWER CHASSIS 1340W 6 SLOT
633-1030-ND - POWER CHASSIS 1340W 6 SLOT
633-1029-ND - POWER CHASSIS 1200W 6 SLOT
633-1028-ND - POWER CHASSIS 1000W 6 SLOT
633-1027-ND - POWER CHASSIS 700W 6 SLOT
633-1026-ND - POWER CHASSIS 400W 6 SLOT
633-1025-ND - POWER CHASSIS 600W 4 SLOT
633-1024-ND - POWER CHASSIS 400W 4 SLOT
633-1023-ND - POWER CHASSIS 200W 4 SLOT
633-1013-ND - POWER CHASSIS 1200W 6 SLOT
More...
Associated Product633-1022-ND - BUS BAR SERIES
633-1021-ND - BUS BAR PARALLEL
Other Names633-1014
Possible Substitute

2:15:22 5/20/2013 - Help With This Screen