Keywords:





Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors - Board Mount > XF2W-0815-1A

All prices are in US dollars.
Digi-Key Part NumberOR1037DKR-ND
Price BreakUnit PriceExtended Price
11.120001.12
100.986009.86
250.9280023.20
500.8894044.47
1000.8507085.07
2500.77340193.35
5000.69604348.02
1,0000.61871618.71
Quantity Available Digi-Key Stock: 3,950
Can ship immediately
Manufacturer

Manufacturer Part Number

XF2W-0815-1A

DescriptionCONN FPC 8POS .5MM DBL SIDE SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
CONN FPC 8POS .5MM DBL SIDE SMD | XF2W-0815-1A | OR1037DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XF2W Series
Product Photos XF2W-0815-1A
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Standard Package1
CategoryConnectors, Interconnects
FamilyFFC, FPC (Flat Flexible) Connectors - Board Mount
SeriesXF2W
PackagingDigi-Reel®
Connector TypeTop and Bottom Contacts
Number of Positions8
Pitch0.020" (0.50mm)
FFC, FCB Thickness0.30mm
Height Above Board0.044" (1.10mm)
Mounting TypeSurface Mount, Right Angle
Cable End TypeTapered
TerminationSolder
Locking FeatureRotary Lock, Backlock
Features-
Contact FinishGold
Contact Finish Thickness5.9µin (0.15µm)
Operating Temperature-30°C ~ 85°C
Current Rating0.5A
Voltage Rating50V
Housing MaterialLiquid Crystal Polymer (LCP)
Dynamic CatalogXF2W Series
Other NamesOR1037DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
OR1037TR-NDXF2W-0815-1ATape & Reel (TR)2,000 - Immediate0.527312,000
OR1037CT-NDXF2W-0815-1ACut Tape (CT)3,950 - Immediate1.120001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:50:50 5/25/2013 - Help With This Screen