Keywords:





Product Index > Inductors, Coils, Chokes > Delay Lines > XDL15-2-020S

All prices are in US dollars.
Digi-Key Part Number1173-1124-6-ND
Price BreakUnit PriceExtended Price
14.500004.50
104.0500040.50
253.6752091.88
1003.30000330.00
2503.00000750.00
5002.625001,312.50
7502.400001,800.00
1,0002.250002,250.00
Quantity Available Digi-Key Stock: 4,939
Can ship immediately
Manufacturer

Manufacturer Part Number

XDL15-2-020S

DescriptionDELAY LINE 0.3-2.7GHZ AMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
DELAY LINE 0.3-2.7GHZ AMD | XDL15-2-020S | 1173-1124-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XDL15-2-020S
Product Photos XDL15-2-020S
RoHS Information XDL15-2-020S Material Declaration
Standard Package1
CategoryInductors, Coils, Chokes
FamilyDelay Lines
SeriesXinger®
PackagingDigi-Reel®
Delay Time2.0ns
Current-
Tolerance-
DC Resistance (DCR)-
Impedance-
Operating Temperature-
Package / Case0.400" L x 0.200" W x 0.066" H (10.16mm x 5.08mm x 1.66mm)
Mounting TypeSurface Mount
Dynamic CatalogXinger®
Other Names1173-1124-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1173-1124-2-NDXDL15-2-020STape & Reel (TR)4,000 - Immediate1.995002,000
1173-1124-1-NDXDL15-2-020SCut Tape (CT)4,939 - Immediate4.500001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:21:52 5/22/2013 - Help With This Screen