Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Controllers > XC9221A09AMR-G

All prices are in US dollars.
Digi-Key Part Number893-1106-1-ND
Price BreakUnit PriceExtended Price
11.160001.16
101.0210010.21
250.9216023.04
1000.8064080.64
2500.70720176.80
5000.62720313.60
1,0000.49600496.00
Quantity Available Digi-Key Stock: 3,374
Can ship immediately
Manufacturer

Manufacturer Part Number

XC9221A09AMR-G

DescriptionIC REG CTRLR BUCK PWM SOT-25
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC REG CTRLR BUCK PWM SOT-25 | XC9221A09AMR-G | 893-1106-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XC9220,XC9221 Series
Product Photos SOT25
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - DC DC Switching Controllers
Series-
PackagingCut Tape (CT)
PWM TypeController
Number of Outputs1
Frequency - Max1.15MHz
Duty Cycle100%
Voltage - Supply2.8 V ~ 16 V
BuckYes
BoostNo
FlybackNo
InvertingNo
DoublerNo
DividerNo
CukNo
IsolatedNo
Operating Temperature-40°C ~ 85°C
Package / CaseSC-74A, SOT-753
Dynamic CatalogController
Other Names893-1106-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
893-1106-2-NDXC9221A09AMR-GTape & Reel (TR)3,000 - Immediate0.448003,000
893-1106-6-NDXC9221A09AMR-GDigi-Reel®3,374 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:38:23 5/18/2013 - Help With This Screen