Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number XC7V2000T-G2FLG1925E-ND
Quantity Available
Manufacturer

Manufacturer Part Number

XC7V2000T-G2FLG1925E

Description IC FPGA 1200 I/O 1925FCBGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Xilinx Inc.

Series Virtex®-7
Part Status Active
Number of LABs/CLBs 152700
Number of Logic Elements/Cells 1954560
Total RAM Bits 47628288
Number of I/O 1200
Number of Gates -
Voltage - Supply 0.97 V ~ 1.03 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 100°C (TJ)
Package / Case 1924-BBGA, FCBGA
Supplier Device Package 1925-FCBGA (45x45)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1

09:19:47 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40,438.71000 40,438.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback