|
Product Index > Integrated Circuits (ICs) > Embedded - FPGAs (Field Programmable Gate Array) > XC7V2000T-G2FL1925E

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberXC7V2000T-G2FL1925E-ND
Price BreakUnit PriceExtended Price
139,452.4000039,452.40
Quantity Available
Manufacturer

Manufacturer Part Number

XC7V2000T-G2FL1925E

DescriptionIC FPGA 1200 I/O 1925FCBGA
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number
 ? 
Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 7 Series FPGAs Overview
Virtex-7 T/XT FPGA Datasheet
Product Training Modules Powering Series 7 Xilinx FPGAs with TI Power Management Solutions
PCN Assembly/Origin Additional Wafer Fabrication 16/Dec/2013
Standard Package ? 1
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - FPGAs (Field Programmable Gate Array)
SeriesVirtex®-7
Number of LABs/CLBs152700
Number of Logic Elements/Cells1954560
Total RAM Bits47628288
Number of I /O1200
Number of Gates-
Voltage - Supply0.97 V ~ 1.03 V
Mounting TypeSurface Mount
Operating Temperature0°C ~ 100°C
Package / Case1924-BBGA, FCBGA
Supplier Device Package1925-FCBGA (45x45)

23:54:18 4/20/2014