Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - FPGAs (Field Programmable Gate Array) > XC4052XL-3BG560C

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberXC4052XL-3BG560C-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

XC4052XL-3BG560C

DescriptionIC FPGA C-TEMP 3.3V 3SPD 560MBGA
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XC4000(E, X) Series
PCN Obsolescence XC4000(XL,XLA,E) 15/Nov/2004
Standard Package12
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - FPGAs (Field Programmable Gate Array)
SeriesXC4000E/X
Number of LABs/CLBs1936
Number of Logic Elements/Cells4598
Total RAM Bits61952
Number of I /O352
Number of Gates52000
Voltage - Supply3 V ~ 3.6 V
Mounting TypeSurface Mount
Operating Temperature0°C ~ 85°C
Package / Case560-LBGA, Metal
Supplier Device Package560-MBGA (42.5x42.5)

19:59:12 6/19/2013 - Help With This Screen