Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - FPGAs (Field Programmable Gate Array) > XC4052XL-1BG560I

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberXC4052XL-1BG560I-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

XC4052XL-1BG560I

DescriptionIC FPGA I-TEMP 3.3V 1SPD 560MBGA
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XC4000(E, X) Series
PCN Obsolescence XC4000(XL,XLA,E) 15/Nov/2004
Standard Package12
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - FPGAs (Field Programmable Gate Array)
SeriesXC4000E/X
Number of LABs/CLBs1936
Number of Logic Elements/Cells4598
Total RAM Bits61952
Number of I /O352
Number of Gates52000
Voltage - Supply3 V ~ 3.6 V
Mounting TypeSurface Mount
Operating Temperature-40°C ~ 100°C
Package / Case560-LBGA, Metal
Supplier Device Package560-MBGA (42.5x42.5)

10:29:20 5/24/2013 - Help With This Screen