Add To Favorites
Product Overview
Digi-Key Part Number 1173-1146-6-ND
Quantity Available 57,660
Can ship immediately
Manufacturer

Manufacturer Part Number

XC1400P-03S

Description HYBRID COUPLER 3DB 90DEG
Expanded Description RF Directional Coupler General Purpose 1.2GHz ~ 1.6GHz 40W 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets XC1400P-03S
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog XC1400P-03S
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger II®
Packaging ? Digi-Reel® ?
Part Status Active
Coupler Type Standard
Frequency 1.2GHz ~ 1.6GHz
Coupling Factor -
Applications General Purpose
Insertion Loss 0.32dB
Power - Max 40W
Isolation 23dB
Return Loss -
Package / Case 4-SMD, No Lead
Supplier Device Package SMD
 
You May Also Be Interested In
  • 11305-3S - Anaren | 1173-1141-1-ND DigiKey Electronics
  • 11305-3S
  • Anaren
  • HYBRID COUPLER 3DB 90DEG
  • Unit Price 4.53000
  • 1173-1141-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1146-6

08:11:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 2.96
10 2.67500 26.75
25 2.38880 59.72
100 2.14990 214.99
250 1.91100 477.75
500 1.67212 836.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1146-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: 1.22850
  • Cut Tape (CT) ? : 1173-1146-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,660 - Immediate
  • Unit Price: 2.96000
Send Feedback