Add To Favorites
Product Overview
Digi-Key Part Number 1173-1122-6-ND
Quantity Available 937
Can ship immediately
Manufacturer

Manufacturer Part Number

XC0900A-03S

Description COUPLER 90DEG 811-1000MHZ 3DB
Expanded Description RF Directional Coupler AMPS 811MHz ~ 1GHz 3dB 175W 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets XC0900A-03S
RoHS Information XC0900A-03S Material Declaration
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog XC0900A-xx
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger II®
Packaging ? Digi-Reel® ?
Part Status Active
Coupler Type Standard
Frequency 811MHz ~ 1GHz
Coupling Factor 3dB
Applications AMPS
Insertion Loss 0.15dB
Power - Max 175W
Isolation 23dB
Return Loss 24.9dB
Package / Case 4-SMD, No Lead
Supplier Device Package SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1122-6

14:20:16 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.15000 4.15
10 3.70100 37.01
25 3.33120 83.28
100 3.03500 303.50
250 2.73892 684.73
500 2.45764 1,228.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1122-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 1.87530
  • Cut Tape (CT) ? : 1173-1122-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 937 - Immediate
  • Unit Price: 4.15000
Send Feedback