• Obsolete item.
Product Overview
Digi-Key Part Number 602-1179-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XBP24BZ7PIT-004

Description RF TXRX MOD 802.15.4 TRACE ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Digi International

Series XBee-Pro® ZB S2B
Packaging ? Bulk ?
Part Status Obsolete
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 18dBm
Sensitivity -102dBm
Serial Interfaces SPI, UART
Antenna Type Integrated, Trace
Memory Size -
Voltage - Supply 2.7 V ~ 3.6 V
Current - Receiving 47mA ~ 62mA
Current - Transmitting 205mA ~ 220mA
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 602-1179
XBP24-BZ7PIT-004
XBP24BZ7PIT004

15:59:10 2/26/2017

Send Feedback