• Obsolete item.
Product Overview
Digi-Key Part Number XBP24-BWIT-004-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XBP24-BWIT-004

Description RF TXRX MODULE 802.15.4 WIRE ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Digi International

Series XBee-Pro® ZNet 2.5
Packaging ? Bulk ?
Part Status Obsolete
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation DSSS
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 17dBm
Sensitivity -102dBm
Serial Interfaces UART
Antenna Type Integrated, Wire Antenna
Memory Size -
Voltage - Supply 3 V ~ 3.4 V
Current - Receiving 45mA
Current - Transmitting 295mA
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XBP24BWIT004

17:37:19 1/23/2017

Send Feedback