Add To Favorites
Product Overview
Digi-Key Part Number XBDBLU-00-0000-000000Z01DKR-ND
Quantity Available 4,826
Can ship immediately
Manufacturer

Manufacturer Part Number

XBDBLU-00-0000-000000Z01

Description LED XLAMP XBD BLUE 475NM 2SMD
Expanded Description LED Lighting Color XLamp® XB-D Blue 475nm (465nm ~ 485nm) 1010 (2525 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XB-D
Packaging ? Digi-Reel® ?
Part Status Active
Color Blue
Wavelength 475nm (465nm ~ 485nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 3.1V
Lumens/Watt @ Current - Test 35 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 38 lm (35 lm ~ 40 lm)
Temperature - Test 25°C
Viewing Angle 135°
Mounting Type Surface Mount
Package / Case 1010 (2525 Metric)
Supplier Device Package SMD
Size / Dimension 0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max) 0.078" (1.97mm)
Thermal Resistance of Package 6.5°C/W
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names XBDBLU-00-0000-000000Z01DKR

10:09:41 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
10 1.36800 13.68
50 1.32920 66.46
100 1.22400 122.40
200 1.11315 222.63
500 1.08626 543.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
Send Feedback