Add To Favorites
Product Overview
Digi-Key Part Number XBDAWT-00-0000-00000LDE3DKR-ND
Quantity Available 4,278
Can ship immediately
Manufacturer

Manufacturer Part Number

XBDAWT-00-0000-00000LDE3

Description LED XLAMP COOL WHITE 5000K 2SMD
Expanded Description LED Lighting XLamp® XB-D White, Cool 5000K 2.9V 350mA 115° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Cree Inc.

Series XLamp® XB-D
Packaging ? Digi-Reel® ?
Part Status Active
Color White, Cool
CCT (K) 5000K
Flux @ 85°C, Current - Test 111 lm (107 lm ~ 114 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.9V
Lumens/Watt @ Current - Test 109 lm/W
CRI (Color Rendering Index) 75 (Typ)
Current - Max 1A
Viewing Angle 115°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 6.5°C/W
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XBDAWT-00-0000-00000LDE3DKR

16:34:46 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.89300 8.93
50 0.86760 43.38
100 0.83880 83.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
Send Feedback