Keywords:





Product Index > Connectors, Interconnects > Rectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine > XB4B-4035-D

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberOR770CT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

XB4B-4035-D

DescriptionCONN FPC 40POS SKT .4MM SMT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
CONN FPC 40POS SKT .4MM SMT | XB4B-4035-D | OR770CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XB4A, XB4B
Product Photos XB4B-4035-D
Product Change Notification XB4A/XB4B Series Discontinuation Apr/2012
Catalog Drawings XB4B Series 40 Position
XB4B Series-Footprint-40
Featured Product XB4A/XB4B 0.4mm Pitch Board to FPC Connectors
Standard Package1
CategoryConnectors, Interconnects
FamilyRectangular - Board to Board Connectors - Arrays, Edge Type, Mezzanine
SeriesXB4B
PackagingCut Tape (CT)
Connector TypeSocket, Outer Shroud Contacts
Number of Positions40
Pitch0.016" (0.40mm)
Number of Rows2
Mounting TypeSurface Mount
Features-
Contact FinishGold
Contact Finish Thickness5.9µin (0.15µm)
Mated Stacking Heights0.9mm
Height Above Board0.033" (0.84mm)
Mating ProductsOR768DKR-ND - CONN FPC 40POS PLUG .4MM SMT
OR768CT-ND - CONN FPC 40POS PLUG .4MM SMT
OR768TR-ND - CONN FPC 40POS PLUG .4MM SMT
Other NamesOR770CT

6:50:25 5/19/2013 - Help With This Screen