• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number X4H-Z1U-U801-US-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

X4H-Z1U-U801-US

Description CONNECTPORT X4H ZB CELL US PWR
Expanded Description RF Transceiver, Modem EV-DO, HSPA+ RS-232, RS-422/485 21Mbps
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Digi International

Series ConnectPort™ X4
Part Status Obsolete
Function Transceiver, Modem
Modulation or Protocol EV-DO, HSPA+
Frequency -
Applications General Purpose
Interface RS-232, RS-422/485
Sensitivity -
Power - Output -
Data Rate (Max) 21Mbps
Features -
Voltage - Supply 6 V ~ 30 V
 
Additional Resources
Standard Package ? 1

19:10:46 1/17/2017

Send Feedback