Add To Favorites
Product Overview
Digi-Key Part Number 1173-1110-6-ND
Quantity Available 1,673
Can ship immediately
Manufacturer

Manufacturer Part Number

X3C19P2-03S

Description COUPLER 90DEG 1700-2000MHZ 3DB
Expanded Description RF Directional Coupler DCS, LTE, PCS, WCDMA 1.7GHz ~ 2GHz 3dB 176W 2520 (6450 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger III®
Packaging ? Digi-Reel® ?
Part Status Active
Coupler Type Standard
Frequency 1.7GHz ~ 2GHz
Coupling Factor 3dB
Applications DCS, LTE, PCS, WCDMA
Insertion Loss 0.22dB
Power - Max 176W
Isolation 23dB
Return Loss 24.9dB
Package / Case 2520 (6450 Metric)
Supplier Device Package SMD
 
Additional Resources
Standard Package ? 1
Other Names 1173-1110-6

19:11:20 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 3.73
10 3.33400 33.34
25 3.00040 75.01
100 2.73370 273.37
250 2.46696 616.74
500 2.21362 1,106.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1110-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 1.68910
  • Cut Tape (CT) ? : 1173-1110-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,673 - Immediate
  • Unit Price: 3.73000
Send Feedback