Add To Favorites
Product Overview
Digi-Key Part Number 1173-1110-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

X3C19P2-03S

Description COUPLER 90DEG 1700-2000MHZ 3DB
Expanded Description RF Directional Coupler DCS, LTE, PCS, WCDMA 1.7GHz ~ 2GHz 3dB 176W 2520 (6450 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger III®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Coupler Type Standard
Frequency 1.7GHz ~ 2GHz
Coupling Factor 3dB
Applications DCS, LTE, PCS, WCDMA
Insertion Loss 0.22dB
Power - Max 176W
Isolation 23dB
Return Loss 24.9dB
Package / Case 2520 (6450 Metric)
Supplier Device Package SMD
 
Additional Resources
Standard Package ? 2,000
Other Names 1173-1110-2
X3C19P203S

13:30:24 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.68910 3,378.20
6,000 1.61925 9,715.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1173-1110-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,673 - Immediate
  • Unit Price: 3.73000
  • Digi-Reel® ? : 1173-1110-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,673 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback