Add To Favorites
Product Overview
Digi-Key Part Number 1173-1103-6-ND
Quantity Available 3,420
Can ship immediately
Manufacturer

Manufacturer Part Number

X3C07P1-03S

Description COUPLER 90DEG 600-900MHZ 3DB
Expanded Description RF Directional Coupler General Purpose 600MHz ~ 900MHz 3dB 130W 2520 (6450 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger III®
Packaging ? Digi-Reel® ?
Part Status Active
Coupler Type Standard
Frequency 600MHz ~ 900MHz
Coupling Factor 3dB
Applications General Purpose
Insertion Loss 0.2dB
Power - Max 130W
Isolation 23dB
Return Loss -
Package / Case 2520 (6450 Metric)
Supplier Device Package 4-SMD
 
You May Also Be Interested In
  • X3C21P1-03S - Anaren | 1173-1112-1-ND DigiKey Electronics
  • X3C21P1-03S
  • Anaren
  • COUPLER 90DEG 2000-2300MHZ 3DB
  • Unit Price 3.47000
  • 1173-1112-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1103-6

22:25:46 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 3.47
10 3.09800 30.98
25 2.78760 69.69
100 2.54000 254.00
250 2.29216 573.04
500 2.05674 1,028.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1103-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.56940
  • Cut Tape (CT) ? : 1173-1103-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,420 - Immediate
  • Unit Price: 3.47000
Send Feedback