• Obsolete item.
Product Overview
Digi-Key Part Number 602-1398-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

X2E-Z1R-D2-A

Description CONNECTPORT SE ROUTER VERIZON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ConnectPort X2e Quick Start Guide
ConnectPort X2e for Smart Energy
Design Resources IoT Product Selector
Featured Product The World of XBee®
PCN Obsolescence/ EOL ConnectPort X2e EOL 4/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Digi International

Series ConnectPort® X2E
Part Status Obsolete
Function Gateway
Modulation or Protocol CDMA, Zigbee®
Frequency -
Applications General Purpose
Interface -
Sensitivity -102dBm
Power - Output 8dBm
Data Rate (Max) -
Features -
Voltage - Supply 5V
 
Additional Resources
Standard Package ? 1
Other Names 602-1398

16:00:37 3/23/2017

Send Feedback