Keywords:





Product Index > RF/IF and RFID > RF Receiver, Transmitter, and Transceiver Finished Units > X24-009PKC-UA

All prices are in US dollars.
Digi-Key Part NumberX24-009PKC-UA-ND
Price BreakUnit PriceExtended Price
1199.00000199.00
Quantity Available Digi-Key Stock: 90
Can ship immediately
Manufacturer

Manufacturer Part Number

X24-009PKC-UA

DescriptionMODEM RF 2.4GHZ 9600BPS USB
Lead Free Status / RoHS StatusRequest inventory verification / Request inventory verification
 

QuantityItem Number Customer Reference
MODEM RF 2.4GHZ 9600BPS USB | X24-009PKC-UA | X24-009PKC-UA-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XStream -PKG RF Modems
XStream-PKG-U USB RF Modem
Product Photos X24-009PKC-UA
Standard Package1
CategoryRF/IF and RFID
FamilyRF Receiver, Transmitter, and Transceiver Finished Units
SeriesXStream™
FunctionTransceiver, Modem
Modulation or ProtocolFHSS, FSK
Frequency2.4GHz ~ 2.4835GHz
ApplicationsISM
InterfaceUSB
Sensitivity-105dBm
Power - Output17dBm (50mW)
Data Rate - Maximum9.6kbps
Features-
Voltage - Supply5 V ~ 12 V
Dynamic CatalogXxx-0xx-PKx-xx
Other NamesX24009PKCUA

0:18:25 5/26/2013 - Help With This Screen